This through hole wirewound resistor features a 37.4K ohm resistance value with a 5% tolerance. It has a maximum voltage rating of 504V and is designed for operation between -55°C and 275°C. The resistor is available in a 2-terminal configuration with a 7.9mm diameter and 25.4mm length. It has a 1mm lead diameter and 25.4mm lead length. The resistor is mounted through a hole and has an axial termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UT-6 37K4 5% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 37K4 5% T&R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 37.4KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 37K4 5% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.