
The UT-6 series from Riedon is a fixed resistor with a resistance value of 422 ohms and a tolerance of 5%. It is a wirewound resistor with a maximum voltage rating of 504 volts and an operating temperature range of -55°C to 275°C. The resistor is mounted through a hole and has a lead diameter of 1mm and a lead length of 25.4mm. It is a silicone case style resistor with a product length of 25.4mm and a product diameter of 7.9mm.
Sign in to ask questions about the Riedon UT-6 422 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-6 422 OHM 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 422Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 504V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-6 422 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.