
The UT-7B resistor features a 10m resistance value with a 5% tolerance, suitable for applications requiring a precise resistance value. With a max voltage rating of 590V, this resistor is designed to handle high voltage applications. The resistor is constructed with a wirewound technology and has a fail-safe fusible resistor feature. It is available in a through-hole package style with a silicone case, making it suitable for through-hole mounting. The resistor operates within a temperature range of -55°C to 275°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UT-7B 0.01 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 35.6 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 10mOhm |
| Tolerance | 5% |
| Max Voltage Rating | 590V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7B 0.01 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.