
The UT-7B 0.35 OHM 5% resistor is a through-hole, wirewound resistor with a resistance value of 350 milliohms and a tolerance of 5%. It has a maximum voltage rating of 590 volts and is designed for use in applications where a high level of precision is required. The resistor is constructed with a silicone case and has a length of 35.6mm and a diameter of 7.9mm. It can operate over a temperature range of -55 to 275 degrees Celsius and is suitable for use in a variety of applications including industrial and commercial electronics.
Sign in to ask questions about the Riedon UT-7B 0.35 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Riedon UT-7B 0.35 OHM 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 35.6 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 350mOhm |
| Tolerance | 5% |
| Max Voltage Rating | 590V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7B 0.35 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.