
The UT-7B 3K32 1% T&R resistor from Riedon is a wirewound through hole component with a 3.32K ohm resistance value and 1% tolerance. It has a maximum voltage rating of 590 volts and operates between -55 and 275 degrees Celsius. The resistor is available in a silicone case style with a 7.9mm diameter and 35.6mm length, and features a 1mm lead diameter and 25.4mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UT-7B 3K32 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 35.6 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 3.32KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 590V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7B 3K32 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.