
The UT-7B 48K7 1% T&R resistor features a wirewound construction with a 1% tolerance and a maximum voltage rating of 590V. It is available in a through-hole package with a lead diameter of 1mm and a lead length of 25.4mm. The resistor operates within a temperature range of -55°C to 275°C and is suitable for applications where a fail-safe fusible resistor is not required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UT-7B 48K7 1% T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 35.6 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 48.7KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 590V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7B 48K7 1% T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.