
Riedon's UT-7B resistor features a wirewound technology with a resistance value of 536 ohms and a tolerance of 5%. It has a maximum voltage rating of 590 volts and operates between -55°C and 275°C. The resistor is mounted through a hole with an axial termination style and a lead diameter of 1mm. It measures 35.6mm in length and 7.9mm in diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Riedon UT-7B 536 OHM 5% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 35.6 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 536Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 590V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7B 536 OHM 5% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.