The UT-7C 93K1 5% resistor is a through-hole, wirewound component with a maximum voltage rating of 620V. It has a resistance value of 93.1K and a tolerance of 5%. The resistor is designed to operate within a temperature range of -55 to 275C. It is a non-fail safe fusible resistor and is mounted through a hole in a PCB.
Riedon UT-7C 93K1 5% technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 7.9 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 93.1KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 620V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 1RST4 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Riedon UT-7C 93K1 5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.