Filter Fan, DC, 24V, 8" x8" Sq, 62CFM, 46dBA, 6W, 0.28A, Plastic | Rittal 3239124
Checking distributor stock and pricing after the page loads.
| Airflow | 62CFM |
| Package/Case | 124 |
| Color | Grey |
| Height | 204mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Noise Level | 46 dBA |
| Width | 204mm |
| RoHS | Compliant |