
This steel enclosure features a wall-mount design with a rating of IP66, ensuring protection against dust and water. It measures 300mm in height and width, with a grey color finish. The enclosure is made of steel, a durable and corrosion-resistant material. It is compliant with RoHS regulations, making it suitable for environmentally friendly applications.
Rittal AE1033500 technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Material | Steel |
| Mount | Wall |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | AE |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal AE1033500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
