Rittal AE1058 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Material | Steel |
| Mount | Wall |
| Ratings | IP56 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rittal AE1058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
