
The KL1526010 is a stainless steel wall mount enclosure with a 300x300mm footprint, offering IP66 and IP55 ratings for dust and water resistance. Constructed from stainless steel, this enclosure is durable and resistant to corrosion. It is designed for wall mounting and has a grey color finish.
Sign in to ask questions about the Rittal KL1526010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rittal KL1526010 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Material | Stainless Steel |
| Mount | Wall |
| Ratings | IP66, IP55 |
| Series | KL |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Rittal KL1526010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.