River Eletec FCX-05 20MHZ 7PF/}30PPM technical specifications.
| Frequency | 20MHz |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series Resistance | 100R |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.