FCX-05 48MHZ 7PF/O.A}50PPM
River Eletec FCX-05 48MHZ 7PF/O.A}50PPM technical specifications.
| Frequency | 48MHz |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series Resistance | 50R |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.