TFX-03 32.768KHZ 9PF/}20PPM
River Eletec TFX-03 32.768KHZ 9PF/}20PPM technical specifications.
| Frequency | 32.768kHz |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.