RF Filter Low Pass 0MHz to 1000MHz 0.25dB 50Ohm Panel Mount 2Pin
RLC Electronics F-10-1000-RF technical specifications.
| Type | Low Pass |
| Bandwidth | 0 to 1000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 0.25dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.