RF Filter High Pass 4000MHz to 12750MHz 2dB Panel Mount 2Pin
RLC Electronics F-19557 technical specifications.
| Type | High Pass |
| Bandwidth | 4000 to 12750MHz |
| Maximum Insertion Loss | 2dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.