RF Filter Low Pass 0MHz to 1000MHz 1dB 50Ohm Panel Mount 2Pin
Checking distributor stock and pricing after the page loads.
| Type | Low Pass |
| Bandwidth | 0 to 1000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |