Pcb, Oktopad, Single Sided, 100X160; Board Type: eurocard; Board Material: epoxy Glass Composite; Hole Diameter:...
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 160mm |
| RoHS | Compliant |