Pcb, Double Extended, Double Sided; Board Type: eurocard; Board Material: epoxy Glass Composite; Hole Diameter:...
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.6mm |
| Package/Case | Epoxy |
| Height | 220mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Width | 233.4mm |
| RoHS | Compliant |