Diode TVS Single Uni-Dir 11.1V 1.5KW 2-Pin Case 41A-04 T/R
Rochester Electronics 1.5KE13ARL4G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1.5KE13ARL4G to view detailed technical specifications.
No datasheet is available for this part.