Diode TVS Single Uni-Dir 15.3V 1.5KW 2-Pin Case 41A-04 Box
Checking distributor stock and pricing after the page loads.
Rochester Electronics 1.5KE18AG technical specifications.
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| DC Rated Voltage | 18V |
| RoHS | Compliant |