TVS Diode Single Uni-Dir 40.2V 1.5KW 2-Pin Case 41A-04 Box
Rochester Electronics 1.5KE47AG technical specifications.
| Current Rating | 23.2A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 1.5KE47AG to view detailed technical specifications.
No datasheet is available for this part.