Diode TVS Single Uni-Dir 58.1V 1.5KW 2-Pin Case 41A-04 Box
Rochester Electronics 1.5KE68AG technical specifications.
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
No datasheet is available for this part.