Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24
Rochester Electronics 100182FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | 100K |
| Propagation Delay (tpd) | 7.2 |
| Number of Bits | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.