Low Skew Clock Driver, 100K Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28, 0.450 X 0.450 INCH, MO-047, PLASTIC, LCC-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100K |
| Propagation Delay (tpd) | 1.29 |
| fmax-Min | 750 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |