The 100314QI is a 28-pin quad differential line receiver IC from Rochester Electronics, designed for industrial temperature operation. It features a JEDEC package code of S-PQCC-J28 and measures 11.43mm in width and length. The device has 5 functions and 28 pins, with a terminal position of quad. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |