The 100341FC is an 8-bit parallel in parallel out shift register with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a quad terminal position and a JEDEC package code of S-GQFP-F24. The device has a propagation delay of 1.9 units and a maximum frequency of 425 MHz. It is a single-function logic IC with a true output polarity and bidirectional count direction, triggered by a positive edge trigger type.
Rochester Electronics 100341FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQFP-F24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 100K |
| Propagation Delay (tpd) | 1.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 425 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100341FC to view detailed technical specifications.
No datasheet is available for this part.