This industrial-grade 8-bit D flip-flop features a propagation delay of 2.8ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a 28-pin quad flat package, measuring 11.43mm in width and length. It is designed to operate at a maximum frequency of 425MHz and has a positive edge trigger type. The output polarity is true, making it suitable for various digital logic applications.
Rochester Electronics 100353QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Family | 100K |
| Propagation Delay (tpd) | 2.8 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 425 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100353QI to view detailed technical specifications.
No datasheet is available for this part.