D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 100K |
| Propagation Delay (tpd) | 2 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |