The 11C06DCQR is a commercial extended temperature grade D flip-flop with a maximum operating frequency of 650MHz. It has a propagation delay of 1.2ns and a maximum operating temperature of 75°C. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.43mm. The 11C06DCQR is a single-function device with a positive edge trigger type and complementary output polarity.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | D FLIP-FLOP |
| Family | ECL |
| Propagation Delay (tpd) | 1.2 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 650 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |