The 11C90DMQB is a 16-pin dual ECL prescaler with a maximum operating frequency of 600 MHz and a complementary output polarity. It features a temperature grade of military and a propagation delay of 3 units. The device is packaged in a 16-pin DIP package and has a width of 7.62 mm and a length of 19.43 mm. It operates within a temperature range of -55°C to 125°C.
Rochester Electronics 11C90DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 3 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 600 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 11C90DMQB to view detailed technical specifications.
No datasheet is available for this part.