Prescaler, ECL Series, 1-Func, Bipolar, CDIP16, DIP-16
Rochester Electronics 11C91DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 3 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 600 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 11C91DMQB to view detailed technical specifications.
No datasheet is available for this part.