Diode Standard Recovery Rectifier 100V 1A 2-Pin DO-41 T/R
Rochester Electronics 1N4002RLG technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.