General purpose rectifier diode featuring a 400V DC rated voltage and 1A current rating. This standard polarity component is designed for general rectification applications. It is supplied in a 2-pin DO-41 package and is both lead-free and halogen-free. Compliance with REACH SVHC regulations is confirmed.
Rochester Electronics 1N4004RLG technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.