This is a single zener diode with a maximum power dissipation of 1W and a 6.2V zener voltage with a tolerance of 10%. It has a unidirectional polarity and is made from silicon. The diode is packaged in a DO-41 axial package with 2 terminals.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |