This part is a through-hole Zener diode intended for shunt regulation and voltage reference functions. It is specified as a 1 W device with a 5% tolerance grade in the DO-41 axial package. The leaded construction suits legacy and general-purpose discrete designs that use axial through-hole mounting.
Sign in to ask questions about the Rochester Electronics 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics 1N4735A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 620mA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.