Single Zener diode in a DO-41 through-hole package with a nominal 15 V Zener voltage and 1 W power dissipation rating. The device belongs to the JEDEC 1N47xx 1 W Zener family and is specified with 5% voltage tolerance. The body is glass passivated and intended for axial-leaded through-hole assembly.
Sign in to ask questions about the Rochester Electronics 1N4744A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics 1N4744A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.5A |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N4744A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.