This device is a 16 V Zener diode rated for 1 W dissipation with 5% voltage tolerance. It uses a silicon-oxide passivated junction in an axial-lead hermetically sealed glass package. The feature set includes a DO-41 (DO-204AL) package, greater than 16 kV Human Body Model ESD rating, and any-position mounting. The mechanical data lists a maximum lead soldering temperature of 230 °C at 1/16 inch from the case for 10 seconds, with cathode polarity identified by a band.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics 1N4745A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Zener diode |
| Zener Voltage | 16V |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Package | DO-41 (DO-204AL) |
| ESD Rating | >16 HBMkV |
| Lead Temperature for Soldering | 230°C |
| Soldering Distance from Case | 1/16in |
| Soldering Time | 10s |
| Mounting Position | Any |
| Package Construction | Hermetically sealed glass |
| Polarity Marking | Cathode band |
| RoHS | Compliant (Exemption 7c) |
| Halogen_free | Yes |
Download the complete datasheet for Rochester Electronics 1N4745A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.