1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 3.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 33V |
| RoHS | Not Compliant |