1N4935 Series 1 A 200 V 200 ns Axial Fast Recovery Rectifier - DO-41
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |