1N4936 Series 1 A 400 V 200 ns Axial Fast Recovery Rectifier - DO-41
Rochester Electronics 1N4936RLG technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.