This device is a 500 mW Zener diode in a DO-35 axial through-hole package with a nominal Zener voltage of 6.8 V. It is specified as part of the standard 1N5221B through 1N5267B Zener diode family with a 5% voltage tolerance. The diode is intended for voltage regulation and reference applications and uses a small glass axial body for through-hole assembly. The family is specified for operation over a wide junction temperature range up to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics 1N5235B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N5235B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.