1N5245 Series 500 mW 15 V 200 mA Through Hole Zener Diode - DO-35
Rochester Electronics 1N5245BTR technical specifications.
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.