Diode; Zener; Vr 4.3V; If 1A; Pkg Case 17; Vf 1.2V; Tj +200C; Cs 16.4A; Pd 5W; Ir 290mA
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 4.3V |
| RoHS | Unconfirmed |