Diode, Zener, Vr 6.2V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200C, Cs 12.4A, Pd 5W, Ir 200mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 200A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 6.2V |
| RoHS | Unconfirmed |