1N5347B Series 5 W 1 A 10 V Axial Zener Voltage Regulator Diode - CASE-017AA
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Unconfirmed |