Diode, Zener, Vr 15V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200degc, Cs 6.3A, Pd 5W, Ir 75mA
Rochester Electronics 1N5352BG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Unconfirmed |
No datasheet is available for this part.