Diode; Zener; Vr 30V; If 1A; Pkg Case 17; Vf 1.2V; Tj +200degc; Cs 3.7A; Pd 5W; Ir 40mA
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Unconfirmed |