Zener Diode Single 33V 5% 10Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 33V 5W AXIAL
Rochester Electronics 1N5364BRLG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 33V |
| RoHS | Unconfirmed |
No datasheet is available for this part.